Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPH220MGRL
Order Code4307145
Product RangeLQH2HPH_GR
Technical Datasheet
2,620 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.364 |
| 50+ | €0.263 |
| 250+ | €0.217 |
| 500+ | €0.211 |
| 1500+ | €0.204 |
| 3000+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPH220MGRL
Order Code4307145
Product RangeLQH2HPH_GR
Technical Datasheet
Inductance22µH
RMS Current (Irms)470mA
Inductor ConstructionShielded
Self Resonant Frequency15MHz
Saturation Current (Isat)460mA
DC Current Rating430mA
Product RangeLQH2HPH_GR
Inductor Case / Package-
DC Resistance Max1.36ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
460mA
Product Range
LQH2HPH_GR
DC Resistance Max
1.36ohm
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
470mA
Self Resonant Frequency
15MHz
DC Current Rating
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (2)
Alternatives for LQH2HPH220MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability