Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MDRL
Order Code3639513
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.320 | 
| 100+ | €0.280 | 
| 500+ | €0.232 | 
| 1000+ | €0.208 | 
| 2000+ | €0.192 | 
| 4000+ | €0.179 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPZ150MDRL
Order Code3639513
Product RangeLQH2HPZ_DR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)290mA
Inductor ConstructionSemishielded
Saturation Current (Isat)340mA
Product RangeLQH2HPZ_DR Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 0.55mm
DC Resistance Max3ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
LQH2HPZ_DR Series
Power Inductor Case
2.5mm x 2mm x 0.55mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
290mA
Saturation Current (Isat)
340mA
Inductor Case / Package
-
DC Resistance Max
3ohm
Product Length
2.5mm
Product Height
0.55mm
Technical Docs (1)
Alternatives for LQH2HPZ150MDRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability