Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH31MN120J03L
Order Code3353599
Product RangeLQH31MN_03 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31MN120J03L
Order Code3353599
Product RangeLQH31MN_03 Series
Technical Datasheet
Inductance12µH
DC Resistance Max3.51ohm
Self Resonant Frequency18MHz
DC Current Rating95mA
Inductor Case / Package1206 [3216 Metric]
Product RangeLQH31MN_03 Series
Power Inductor Case3.2mm x 1.6mm x 1.8mm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12µH
Self Resonant Frequency
18MHz
Inductor Case / Package
1206 [3216 Metric]
Power Inductor Case
3.2mm x 1.6mm x 1.8mm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
3.51ohm
DC Current Rating
95mA
Product Range
LQH31MN_03 Series
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029