Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN2R2M33L
Order Code9522182
Product RangeLQH32CN_33 Series
Technical Datasheet
5,890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
50+ | €0.183 |
250+ | €0.152 |
500+ | €0.141 |
1000+ | €0.129 |
2000+ | €0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN2R2M33L
Order Code9522182
Product RangeLQH32CN_33 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)790mA
Self Resonant Frequency64MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating790mA
Product RangeLQH32CN_33 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
64MHz
Saturation Current (Isat)
-
Product Range
LQH32CN_33 Series
DC Resistance Max
0.097ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
790mA
Inductor Construction
Shielded
DC Current Rating
790mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
Technical Docs (1)
Alternatives for LQH32CN2R2M33L
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability