Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPN150MT0L
Order Code2219298
Product RangeLQH5BPN_T0 Series
Technical Datasheet
381 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.326 |
10+ | €0.266 |
50+ | €0.243 |
100+ | €0.219 |
200+ | €0.205 |
500+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPN150MT0L
Order Code2219298
Product RangeLQH5BPN_T0 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.2A
Self Resonant Frequency18MHz
Inductor ConstructionShielded
DC Current Rating1.6A
Saturation Current (Isat)1.6A
Product RangeLQH5BPN_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.187ohm
Inductance Tolerance± 20%
Product Length5mm
Core MaterialFerrite
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
15µH
Self Resonant Frequency
18MHz
DC Current Rating
1.6A
Product Range
LQH5BPN_T0 Series
DC Resistance Max
0.187ohm
Product Length
5mm
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Inductor Construction
Shielded
Saturation Current (Isat)
1.6A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
2mm
Alternatives for LQH5BPN150MT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability