Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN100M03L
Order Code1515519
Product RangeLQH66SN_03 Series
Technical Datasheet
424 In Stock
700 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.330 |
50+ | €1.220 |
100+ | €1.100 |
200+ | €1.040 |
350+ | €0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN100M03L
Order Code1515519
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Self Resonant Frequency20MHz
Inductor ConstructionShielded
DC Current Rating1.6A
Saturation Current (Isat)-
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length6.3mm
Core MaterialFerrite
Product Width6.3mm
Product Height4.7mm
Product Overview
The LQH66S series large current Chip Coil/Choke used for general electronics equipment design.
- -40 to 80°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
DC Current Rating
1.6A
Inductor Case Style
2525 [6363 Metric]
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
RMS Current (Irms)
1.6A
Inductor Construction
Shielded
Saturation Current (Isat)
-
Product Range
LQH66SN_03 Series
DC Resistance Max
0.036ohm
Product Length
6.3mm
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH66SN100M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability