Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP02TQ13NH02D
Order Code2871368
Product RangeLQP02TQ_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0955 |
250+ | €0.0836 |
1000+ | €0.0693 |
5000+ | €0.0621 |
10000+ | €0.0573 |
20000+ | €0.0535 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TQ13NH02D
Order Code2871368
Product RangeLQP02TQ_02 Series
Technical Datasheet
Inductance13nH
DC Resistance Max2.1ohm
Self Resonant Frequency3GHz
DC Current Rating140mA
Inductor Case / Package01005 [0402 Metric]
Inductor Case Style01005 [0402 Metric]
Product RangeLQP02TQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Technical Specifications
Inductance
13nH
Self Resonant Frequency
3GHz
Inductor Case / Package
01005 [0402 Metric]
Product Range
LQP02TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
DC Resistance Max
2.1ohm
DC Current Rating
140mA
Inductor Case Style
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability