Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N7H02D
Order Code2871302
Product RangeLQP03HQ_02 Series
Technical Datasheet
7,487 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.091 |
| 100+ | €0.0786 |
| 500+ | €0.0699 |
| 2500+ | €0.0575 |
| 7500+ | €0.0556 |
| 15000+ | €0.0498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03HQ4N7H02D
Order Code2871302
Product RangeLQP03HQ_02 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.25ohm
Self Resonant Frequency7GHz
DC Current Rating400mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03HQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.25ohm
DC Current Rating
400mA
Product Range
LQP03HQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability