Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03TQ6N2H02D
Order Code2871300
Product RangeLQP03TQ_02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0324 |
| 100+ | €0.0257 |
| 500+ | €0.0248 |
| 2500+ | €0.020 |
| 7500+ | €0.0181 |
| 15000+ | €0.0173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TQ6N2H02D
Order Code2871300
Product RangeLQP03TQ_02 Series
Technical Datasheet
Inductance6.2nH
DC Resistance Max0.55ohm
Self Resonant Frequency6GHz
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Product Range
LQP03TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability