Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXRW0YV201-059
Order Code3524034
Product RangeLXRW Series
Your Part Number
Technical Datasheet
3,294 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.42 |
| 100+ | €0.38 |
| 500+ | €0.32 |
| 2500+ | €0.31 |
| 5000+ | €0.31 |
| 10000+ | €0.30 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW0YV201-059
Order Code3524034
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance100pF
Maximum Trimmer Capacitance200pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment TypeVariable
Capacitor Case / PackageSMD
Product Diameter-
Product Length0.6mm
Product Width0.6mm
Product Height0.3mm
Product RangeLXRW Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Minimum Trimmer Capacitance
100pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Maximum Trimmer Capacitance
200pF
Capacitance Tolerance
-
Adjustment Type
Variable
Product Diameter
-
Product Width
0.6mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629