Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
3,250 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €2.150 |
50+ | €1.920 |
100+ | €1.830 |
200+ | €1.720 |
650+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKB24SPCH3601-B0
Order Code1192515
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Sound Pressure Level (SPL)90dB
Resonant Frequency3.6kHz
Supply Voltage Max15VDC
Operating Current Max16mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKB24SPCH3601-B0 is an unified piezoelectric sounder which has a piezoelectric diaphragm of 3 terminals connected to a self drive circuit, and it easily generates sound with only a DC power supply (DC3.0-20V). Using suitably designed resonant system, this type can be used where large sound volumes are needed.
- Built-in oscillation circuits, φ24.3×10.0mm size
- 3.6KHz frequency, 90dB min sound pressure level
- ±0.5KHz oscillating frequency tolerance
- 16mA max current consumption
- 4.5mm lead length, operating temperature range from -20 to 70°C
- Operating voltage range from 3 to 15VDC
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
3.6kHz
Operating Current Max
16mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
15VDC
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003551
Product traceability