Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1
Order Code4126994
Product RangePKLCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.681 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€681.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1
Order Code4126994
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)76dB
Supply Voltage Max12.5V
Resonant Frequency2kHz
Sound Level Distance100mm
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
76dB
Resonant Frequency
2kHz
Product Range
PKLCS Series
Tones
-
Supply Voltage Max
12.5V
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability