Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2002-B0
Order Code4126997
Product RangePKM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH2002-B0
Order Code4126997
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)79dB
Supply Voltage Max15V
Resonant Frequency2kHz
Sound Level Distance100mm
Product RangePKM Series
SVHCLead titanium zirconium oxide (27-Jun-2024)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
79dB
Resonant Frequency
2kHz
Product Range
PKM Series
Tones
-
Supply Voltage Max
15V
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299
Product traceability