Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKMCS0909E48H0-R1
Order Code4126995
Product RangePKMCS Series
Technical Datasheet
1,250 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1250+ | €0.442 |
Price for:Each (Supplied on Full Reel)
Minimum: 1250
Multiple: 1250
€552.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS0909E48H0-R1
Order Code4126995
Product RangePKMCS Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)75dB
Resonant Frequency4.8kHz
Supply Voltage Max12.5V
Sound Level Distance100mm
Product RangePKMCS Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
75dB
Supply Voltage Max
12.5V
Product Range
PKMCS Series
Tones
-
Resonant Frequency
4.8kHz
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
Product traceability