Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.840 |
25+ | €1.730 |
50+ | €1.630 |
100+ | €1.530 |
250+ | €1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E2001-R1
Order Code4445688
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)90dB
Resonant Frequency2kHz
Supply Voltage Max12.5V
Transducer MountingSMD
Drive CircuitExternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
PKMCS1818E2001-R1 is a buzzer transducer. It has developed an SMD-type (surface-mounted) piezoelectric sounder that achieves both high sound pressure and miniaturization. It helps the high density of equipment and improves the high sound pressure of the buzzer sound.
- 2.0KHz frequency
- 90dB typ sound pressure level
- ±12.5Vo-p maximum input voltage
- SMD shape, external drive, 950mg mass
- Size is 18.0 × 18.0 × 8.0mm
- Operating temperature range from -40°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
12.5V
Drive Circuit
External
Capacitance
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Tones
-
Resonant Frequency
2kHz
Transducer Mounting
SMD
Sound Level Distance
100mm
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability