Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG18BB330MS1RB
Order Code3257130
Product RangePOSISTOR PRG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€856.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB330MS1RB
Order Code3257130
Product RangePOSISTOR PRG
Technical Datasheet
Resistance (25°C)33ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG
Operating Voltage Max16V
ApplicationsOver Current Protection
Operating Temperature Min-20°C
Operating Temperature Max75°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max36mA
SVHCNo SVHC (21-Jan-2025)
Trip Current71mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
33ohm
Product Range
POSISTOR PRG
Applications
Over Current Protection
Operating Temperature Max
75°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Operating Voltage Max
16V
Operating Temperature Min
-20°C
Thermistor Type
Chip
Holding Current Max
36mA
Trip Current
71mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability