Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG21AR420MB1RA
Order Code3257112
Product RangePOSISTOR PRG
Technical Datasheet
4,913 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.410 |
100+ | €0.352 |
500+ | €0.317 |
1000+ | €0.303 |
2000+ | €0.288 |
4000+ | €0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21AR420MB1RA
Order Code3257112
Product RangePOSISTOR PRG
Technical Datasheet
Resistance (25°C)42ohm
Thermistor MountingSMD
Product RangePOSISTOR PRG
Operating Voltage Max20V
Operating Temperature Min-40°C
ApplicationsOver Current Protection
Operating Temperature Max105°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max54mA
SVHCNo SVHC (21-Jan-2025)
Trip Current100mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
42ohm
Product Range
POSISTOR PRG
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
20V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
54mA
Trip Current
100mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability