Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoVFC2HR71D474K2M1A
Order Code3353181
Product RangeVFC2H
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC22V
Product RangeVFC2H
Clamping Voltage Vc Max-
Varistor Case StyleRadial Leaded
Varistor Type-
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
-
Product Range
VFC2H
Varistor Case Style
Radial Leaded
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
-
Varistor Type
-
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016