Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.570 |
5+ | €14.400 |
10+ | €13.730 |
20+ | €13.060 |
50+ | €11.230 |
Product Information
Product Overview
The 47205 is a 1-output 7.5W PCB mount AC/DC Switch Power Supply with encapsulated design and same footprint as EI38 transformer. It features <lt/> 0.15W very low standby power consumption. The power supply shall auto‐recovery normal operation after the deformation is removed. It can withstand a continuous output short without damage in 24 hours. The short may be applied before power on or after power on. The power supply shall resume normal operation after the short is removed, no excessive heat, odor or plastic deformation shall occur, no safety hazard.
- Small compact size
- Ordinary or thermostat cooling method
- Average efficiency meet energy star level VI and COC level V stage I
- Overcurrent protection
- Output short-circuit protection
- Better energetic efficiency
- 82% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
ITE
7.5W
310mA
-
-
Fixed
85V AC to 265V AC
24.5mm
47000 Series
1 Output
24VDC
-
-
85VAC
265VAC
41mm
0
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate