Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No47254
Order Code1825802
Product Range47000 Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.830 |
5+ | €13.550 |
10+ | €12.930 |
20+ | €12.300 |
50+ | €10.580 |
Price for:Each
Minimum: 1
Multiple: 1
€27.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No47254
Order Code1825802
Product Range47000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max4W
Output Voltage - Output 112VDC
Output Current - Output 1168mA
Output Voltage - Output 212VDC
Output Current - Output 2168mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85VAC
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265VAC
Width26.7mm
Height21.8mm
Depth31.7mm
Product Range47000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 47254 is a 47000-series 4W 12V 168mA electronic transformer adjustable or fixed PCB mount single-output Power Supply with an automatic restarts when fault condition is removed is output short-circuit protection. Thermal shutdown with automatic recovery if internal temperature exceeds allowable value. MYRRA encapsulated electronic transformers are switched mode power supplies based on Flyback topology.
- Wide input voltage range
- Increased power (3 x compared to standard EI30 transformer)
- Very low Standby Power consumption
- Input protection by integrated fusible resistor
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4W
Output Current - Output 1
168mA
Output Current - Output 2
168mA
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
265VAC
Height
21.8mm
Product Range
47000 Series
No. of Outputs
2 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 265V AC
Width
26.7mm
Depth
31.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035