Print Page
2 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €257.700 |
Price for:Each
Minimum: 1
Multiple: 1
€257.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The DB59C024035-A is a 3-phase brushless DC Servo Motor with an output of 220W at a diameter of 56mm (NEMA 23). This places them among the most powerful BLDC motors of this size. In addition to their high efficiency, they are also very smooth running. The DB59 is available with or without hall sensors. A magnetic encoder with a resolution of 0.09° can be built in as an option for even more precise speed and position control.
- Linear torque curve
- Significantly higher efficiency and power density than induction motors
- Approximately 35% volume and weight reduction with the same output
- Very long life span and smooth running with brushless technology and precision ball race
- Reduced electrical interference emission along with excellent thermal properties
- Mechanically interchangeable with stepper motors
- Less construction expense and greater parts variety
- Exceptionally large speed range at full motor output
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
3500rpm
Power Rating
220W
External Length
93.6mm
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VDC
24V
Torque Max
60N-cm
Motor Size
56.6mm
Product Range
DB59
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95