Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €206.710 |
Product Information
Product Overview
The SMCI12 is a Stepper Motor Drive, Positioning Controller. It is a cost-effective power module for series use. The motor controller makes numerous options available that would otherwise be associated with considerably larger space requirements and higher costs. Because of the ballast switching integrated in the motor controller, an external capacitor is often not necessary. Software-based dspDrive® current controller for optimal operating behaviour at all speeds. RS485 - Position, speed, flag position, clock direction, analogue, joystick. CANopen - Position, speed, reference run, interpolated position (according to CAN standard DS402).
- Adjustable 0 to 150% current reduction
- RS485 4-wire interface
- -0 to 40°C Operating temperature
Applications
Motor Drive & Control
Technical Specifications
Controller / Driver Module
500mA
24VDC
No SVHC (14-Jun-2023)
-
12VDC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate