Print Page
NV6148CP01
Power IC, GaNSlim, Advanced, 10.5 to 24V, -55 °C to 150 °C, TO-252 (DPAK)-4
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNAVITAS
Manufacturer Part NoNV6148CP01
Order Code4740717
Product RangeGaNSlim Series
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.990 |
10+ | €3.770 |
25+ | €3.330 |
50+ | €3.050 |
100+ | €2.910 |
250+ | €2.840 |
500+ | €2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6148CP01
Order Code4740717
Product RangeGaNSlim Series
Technical Datasheet
IC FunctionAdvanced GaNSlim Power IC
Supply Voltage Min10.5V
Supply Voltage Max24V
IC Package TypeTO-252 (DPAK)
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeGaNSlim Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Advanced GaNSlim Power IC
Supply Voltage Max
24V
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
10.5V
IC Package Type
TO-252 (DPAK)
Operating Temperature Min
-55°C
Product Range
GaNSlim Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000316