Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B30R1CC
Order Code1083087
Product RangeR Series
Also Known As5-1879026-4, YR1 0.1% 30R1
Your Part Number
Technical Datasheet
1,166 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.356 |
| 50+ | €0.257 |
| 100+ | €0.242 |
| 250+ | €0.212 |
| 500+ | €0.197 |
| 1000+ | €0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B30R1CC
Order Code1083087
Product RangeR Series
Also Known As5-1879026-4, YR1 0.1% 30R1
Technical Datasheet
Resistance30.1ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
30.1ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229