Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA2FBNC
Order Code4169402
Also Known AsGTIN UPC EAN: 7613187006654
45 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.290 |
10+ | €16.240 |
25+ | €15.690 |
100+ | €14.880 |
250+ | €14.580 |
500+ | €14.280 |
Price for:Each
Minimum: 1
Multiple: 1
€17.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA2FBNC
Order Code4169402
Also Known AsGTIN UPC EAN: 7613187006654
Inter Series Connector AXLR
Convert From Positions3Ways
Convert From GenderReceptacle
Inter Series Connector BBNC Coaxial
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
Product Overview
The NA2FBNC from Neutrik is a 3 pole XLR female to BNC socket adaptor. It is a versatile, pre-wired and ready to use adaptor to reliably interlock various connector systems.
- Professional look and compact space saving design
- Rugged die-cast shell for best reliability
- Bayonett, latch lock device
- Pin 1&3 is connected to ground and pin 2 is signal wired according to IEC 268-12 standard
Applications
Communications & Networking, Audio
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
BNC Coaxial
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048