Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.720 |
10+ | €19.700 |
25+ | €17.530 |
100+ | €17.180 |
250+ | €16.830 |
500+ | €16.480 |
Product Overview
The NAC3FC-HC is a Female AC Power Cable Connector with screw contact termination, polyamide (PA 6 15% GR) bushing, 4µm silver-plated brass (CuZn39Pb3) contact, polyamide (PA 6.6 25 % GR) insert, zinc die-cast (ZnAl4Cu1) locking element, polyamide (PA 6 30% GR) shell and polyacetal (POM) strain relief, 14 to 10AWG wire. The PowerCon is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity. It is conceived as a non-standardized 3-pole connection system without breaking capacity to serve the needs of high power distribution systems. The connectors comprise of contacts for phase, neutral and protective earth (ground) conductors rated for currents up to 32A and for voltages up to 250V.
- ≤3mΩ Contact resistance
- <gt/>10GΩ (initial) Insulation resistance
- 4kVDC Dielectric strength
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- 8 to 20mm Cable outer diameter range
- Wiring with screw-type terminals
- Excellent cable handling and protection
Applications
Audio, Lighting, Power Management
Technical Specifications
powerCON
250VAC
Cable Mount
No SVHC (21-Jan-2025)
Receptacle
32A
Screw
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate