Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FX-W-TOP
Order Code3014297
Product RangepowerCON TRUE1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3FX-W-TOP
Order Code3014297
Product RangepowerCON TRUE1
Technical Datasheet
Product RangepowerCON TRUE1
Voltage Rating250VAC
Current Rating16A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NAC3FX-W-TOP is 16A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Heavy duty sealed power connector for harsh and demanding environment
- Outdoor protection according to IP65 and UL50E enclosure type 4 (in mated condition)
- Uses high impact UV-resistant materials
- True mains connector with breaking capacity (CBC)
- Lockable 16A (250V AC) single phase connector
- Easy and reliable twist lock system
- Extremely robust and reliable
- ENEC certified according to IEC 60320
- UL498 certified
Technical Specifications
Product Range
powerCON TRUE1
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Screw
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033