Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
5+ | €21.720 |
10+ | €21.220 |
25+ | €20.810 |
50+ | €20.400 |
100+ | €19.200 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MM-1
Order Code3886220
Product RangepowerCON
Also Known AsGTIN UPC EAN: 7613187010330
Technical Datasheet
Inter Series Connector A-
Convert From Positions3Ways
Convert From GenderPlug
Inter Series Connector B-
Convert To Positions3Ways
Convert To GenderPlug
Product RangepowerCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAC3MM-1 from Neutrik is a powerCON NAC3MPA-1 (power in) to powerCON NAC3MPB-1 (power out) male adapter used as a coupler for linking cables. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for safe power connection.
- Bronze with silver contacts and polyamide shell
- Quick lock locking device
- Flammability rating meets UL 94 V-0
- Temperature range from -30°C to +80°C
- Rated voltage of 250VAC and rated current per contact 20Arms
- Approved by EN/IEC 61984 safety requirement standard
- Greater than 1000 mating cycles
- Dielectric strength is 4KVDC
- Contact resistance is less than or equal to 3mohm
- Insulation resistance is greater than 0.1Gohm
Applications
Industrial, Power Management
Technical Specifications
Inter Series Connector A
-
Convert From Gender
Plug
Convert To Positions
3Ways
Product Range
powerCON
Convert From Positions
3Ways
Inter Series Connector B
-
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NAC3MM-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068