Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W
Order Code1713531
Also Known AsGTIN UPC EAN: 7613187005022
Technical Datasheet
498 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.650 |
10+ | €14.360 |
25+ | €14.060 |
100+ | €13.770 |
250+ | €13.480 |
500+ | €13.190 |
Price for:Each
Minimum: 1
Multiple: 1
€14.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W
Order Code1713531
Also Known AsGTIN UPC EAN: 7613187005022
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderReceptacle
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAHDMI-W from Neutrik is a HDMI 1.4 feed through adaptor with sealing ring and D shape housing. This Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high definition video (HDTV) can be integrated in networks very easy.
- HDMI 1.4 feed through adaptor with 19 pole HDMI receptacle at both ends
- Dust and water resistant according to IP65 safety standard
- Universally accepted standard D shape housing
- Removable screen to chassis grounding
Applications
Industrial, Consumer Electronics
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Receptacle
Convert To Positions
19Ways
Product Range
-
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Alternatives for NAHDMI-W
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03