Print Page
1,341 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.280 |
10+ | €13.390 |
25+ | €11.570 |
100+ | €11.340 |
250+ | €11.110 |
500+ | €10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€14.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB3
Order Code2543792
Product RangeNAUSB
Also Known AsGTIN UPC EAN: 7613187009136
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeNAUSB
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB3 from Neutrik is a reversible USB 3.0 gender changer. This reversible USB 3.0 feed through adaptor is a standardized D-shape housing of the adaptor fits into conventional patch panels and offers an additional protection for the connector.
- Standard nickel D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen for chassis grounding
- Meets USB 3.0 specifications
- Reading / writing speed of 200MB/s
- Front mounting
- Brass with gold plated contacts
- Temperature range from -25°C to +85°C
Applications
Industrial, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
NAUSB
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NAUSB3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037