Print Page
5,519 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.670 |
100+ | €1.420 |
250+ | €1.390 |
500+ | €1.360 |
1000+ | €1.330 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FAH1 from Neutrik is a horizontal PCB mount 3 pole female XLR receptacle chassis connector. Pin 1 of this receptacle connected direct to front panel and connector shell thus there is no separate ground contact.
- Smallest XLR receptacles with highest packing density, tulip type female contact
- Latch lock device, 'A' chassis shape, steel Ck67 locking element
- Polyamide (PA 6.6 25 % GR) shell, bronze (CuSn6) contacts
- Dielectric strength of 1.5KVDC
- 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL94 V-0
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
A
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008