Print Page
881 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.990 |
10+ | €1.740 |
100+ | €1.480 |
250+ | €1.450 |
500+ | €1.420 |
1000+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€1.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FAV1 is a 3-pole XLR Audio Jack with gold-plated contacts. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed fork type contacts with hard gold plating and polished contact areas. Female XLR receptacle, grounding - Mating connector shell to pin1 and front panel, vertical PCB mount.
- 50VAC Voltage rating
- 6A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤5mΩ Contact resistance
- Plastic housing with steel latch lock
- Polished contacts with hard gold plating
- UL94V-0 Flame-rated housing
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011