Print Page
1,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.990 |
10+ | €5.010 |
100+ | €4.160 |
250+ | €4.130 |
500+ | €4.100 |
1000+ | €4.040 |
Price for:Each
Minimum: 1
Multiple: 1
€5.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FAH
Order Code8020418
Product RangeA
Also Known AsGTIN UPC EAN: 8717748395757
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FAH from Neutrik is a horizontal PCB mount 5 pole female XLR receptacle chassis connector. This latch lock device has a separate ground contact connected to mating connector shell and front panel thus there is no connection to pin 1.
- Smallest XLR receptacles, highest packing density
- Tulip type female contact with 'A' chassis shape
- Polyamide (PA 6.6 30 % GR) shell, bronze (CuSn6) contacts with steel Ck67 locking element
- Dielectric strength of 1.5KVDC
- 3A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class
- Flammability rating meets UL 94 HB
- IEC 61076-2-103 standard compliance
- Temperature range from -30°C to +80°C
Applications
Audio, Lighting
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
A
Alternatives for NC5FAH
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008