Print Page
Image is for illustrative purposes only. Please refer to product description.
929 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
10+ | €6.740 |
25+ | €6.360 |
100+ | €6.310 |
250+ | €6.300 |
500+ | €6.290 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for NC5MX
1 Product Found
Product Overview
The NC5MX is a 5-pole XLR Audio Plug with nickel housing and silver-plated contacts. The industry standard XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy die cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
- 50V Voltage rating
- 7.5A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤3mΩ Contact resistance
- UL94HB Flammability rating
- IP40 Protection rating
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028