Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E
Order Code1643880
Product RangeetherCON D
Your Part Number
Technical Datasheet
612 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.920 |
| 10+ | €13.790 |
| 25+ | €13.360 |
| 100+ | €12.930 |
| 250+ | €12.390 |
| 500+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€15.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDH-C5E
Order Code1643880
Product RangeetherCON D
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FDH-C5e from Neutrik is horizontal C5e component compliant PCB panel mount RJ45 receptacle, D shape metal flange with approved latch lock. This etherCON chassis connector is a ruggedized and lockable RJ45 connector system which is optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
- Complies with CAT5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- Accommodates NE8MC* or any standard RJ45 plug
- Mountable from the front or rear of the panel
- Ground panel connection
- Dielectric strength is 1KVDC, insulation resistance <gt/> 0.5 GΩ & contact resistance <lt/> 10 mΩ
- Bronze contact with gold plating
- Zinc die-cast shell with nickel plating
- Lifetime <gt/> 1000 mating cycles, maximum panel thickness is 4mm
- Flammability rating meets UL94 V-0
- Temperature range from -30°C to +80°C
Applications
Communications & Networking
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Contact Plating
Gold Plated Contacts
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772