Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNTE10/3
Order Code724610
Product RangeNTE Series
Technical Datasheet
64 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.470 |
| 10+ | €15.240 |
| 25+ | €13.230 |
Price for:Each
Minimum: 1
Multiple: 1
€19.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTE10/3
Order Code724610
Product RangeNTE Series
Technical Datasheet
Turns Ratio1:3:10
Primary Impedance200ohm
Secondary Impedance20kohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsProfessional - Mic Input Step-up
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product RangeNTE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NTE10/3 is a professional Audio Transformer, 1:3:10 turn ratio, 200Ω primary, 1.8kΩ secondary impedance with free wires and chassis mount. This transformer features very low distortion, excellent frequency response, cost effective cable version for free wiring, fully perm alloy-shielded studio versions. Complies with IEC 68-2-20 solderability. Suitable for microphone or line inputs applications.
- Orange mark
Applications
Audio, Communications & Networking
Technical Specifications
Turns Ratio
1:3:10
Secondary Impedance
20kohm
Frequency Max
-
Transformer Applications
Professional - Mic Input Step-up
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
NTE Series
Primary Impedance
200ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01