Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.190 |
| 5+ | €81.880 |
| 10+ | €79.570 |
| 25+ | €66.380 |
| 50+ | €65.540 |
| 100+ | €58.500 |
Price for:Each
Minimum: 1
Multiple: 1
€84.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTL1
Order Code8314659
Technical Datasheet
Turns Ratio1:1
Primary Impedance10kohm
Secondary Impedance10kohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsProfessional - Line Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NTL1 is a professional studio Line Transformer, intended to balance amplifier outputs for line driving up to +24dBm.
- 1:1 Transformer Ratio for PCB Mount
- Fully Shielded
- Very Low Distortion, Excellent Frequency Response
- Cost Effective Cable Version for Free Wiring
Applications
Audio
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
10kohm
Frequency Max
-
Transformer Applications
Professional - Line Matching
DC Resistance Secondary
-
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
10kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019