Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNTP3RC-B
Order Code5008414
Also Known AsGTIN UPC EAN: 7613187004414
Technical Datasheet
570 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.330 |
10+ | €5.740 |
100+ | €4.870 |
250+ | €4.850 |
500+ | €4.830 |
1000+ | €4.760 |
Price for:Each
Minimum: 1
Multiple: 1
€7.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNTP3RC-B
Order Code5008414
Also Known AsGTIN UPC EAN: 7613187004414
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NTP3RC-B from Neutrik is a 3 pole right angled 3.5mm audio male plug with black housing and gold contacts. This jack plug with chuck type strain relief suitable for secure cable retention. It accepts cables from 2mm to 4.5mm.
- Brass (CuZn39Pb3) contacts with 2µm Au plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium shell plating
- Chuck type cable clamp and rubber gland excellent cable protection
- Wire size of 24AWG
- Slim design and space saving
- Polyamide (PA6.6 15% GR) insert and polyacetal (POM) strain relief
- Cable outer diameter of 2mm to 4.5mm
- Solder contacts wiring
- Complies with IEC 68-2-20 solderability
- Temperature range from -20°C to 65°C
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072