Print Page
Image is for illustrative purposes only. Please refer to product description.
1,740 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.192 |
10+ | €0.133 |
100+ | €0.0844 |
500+ | €0.0485 |
1000+ | €0.0406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PC4081Q-QX
Order Code3912133
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Transition Frequency100MHz
Power Dissipation200mW
Continuous Collector Current150mA
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
100MHz
Continuous Collector Current
150mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
200mW
Transistor Case Style
SOT-323
DC Current Gain hFE Min
120hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability