Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.351 |
10+ | €0.242 |
100+ | €0.186 |
500+ | €0.160 |
1000+ | €0.146 |
5000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC123ABQ,115
Order Code3441596
Technical Datasheet
Logic Family / Base Number74AHC123A
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins16Pins
Propagation Delay10.5ns
Logic IC Family74AHC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74AHC123A
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
DHVQFN-EP
Propagation Delay
10.5ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
DHVQFN-EP
No. of Pins
16Pins
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability