Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.134 |
50+ | €0.0802 |
100+ | €0.0678 |
500+ | €0.0592 |
1500+ | €0.0563 |
Product Information
Product Overview
The 74AHCT1G79GW is a single positive-edge trigger D-type Flip-flop with high-speed Si-gate CMOS technology. Information on the data input is transferred to the Q output on the low-to-high transition of the clock pulse. The D input must be stable one set-up time prior to the low-to-high clock transition for predictable operation. The AHCT device has TTL input switching levels and supply voltage range 4.5 to 5.5V.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74AHCT1G79
5ns
8mA
SOT-353
Positive Edge
4.5V
74AHCT
-40°C
-
MSL 1 - Unlimited
D
70MHz
SOT-353
5Pins
Non Inverted
5.5V
741G79
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate