Print Page
Image is for illustrative purposes only. Please refer to product description.
3,484 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.420 |
50+ | €0.264 |
100+ | €0.230 |
500+ | €0.183 |
1000+ | €0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC393D,653
Order Code3884220
Technical Datasheet
Logic Family / Base Number74HC393
Counter TypeRipple Carry Binary
Clock Frequency107MHz
Count Maximum15
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Product Overview
74HC393D,653 is a dual 4-stage binary ripple counter. Each counter features a clock input (n active-low CP), an overriding asynchronous host reset input (nMR) and 4 buffered parallel outputs (nQ0 to nQ3). The counter advances on the HIGH-to-LOW transition of n active-low CP. A HIGH on nMR clears the counter stages and forces the outputs LOW, independent of the state of n active-low CP. Inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input levels, two 4-bit binary counters with individual clocks
- Input transition rise and fall rate is 625ns/V max at VCC = 2.0V
- Input leakage current is ±1.0μA max at VI = VCC or GND; VCC = 6.0V
- Total power dissipation is 500mW maximum
- Propagation delay is 190ns max at -40°C to +125°C, VCC = 2.0V
- SO14 package
- Temperature range from -40°C to +125°C
Technical Specifications
Logic Family / Base Number
74HC393
Clock Frequency
107MHz
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Base Number
74393
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary
Count Maximum
15
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001