Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.361 |
10+ | €0.253 |
100+ | €0.195 |
500+ | €0.164 |
1000+ | €0.157 |
5000+ | €0.141 |
Product Information
Product Overview
74HC4040PW,118 is a 12-stage binary ripple counter with a clock input (active-low CP), an overriding asynchronous MR input and twelve parallel outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of active-low CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of active-low CP. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V). It is used in applications such as frequency dividing circuits, time delay circuits, control counters.
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- CMOS input level, input leakage current is ±0.1μA max at (25°C)
- Supply current is 8.0μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 47ns typical at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2.0V, 25°C)
- Pulse width is 14ns typical at (VCC = 2.0V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC4040
90MHz
TSSOP
16Pins
6V
744040
125°C
MSL 1 - Unlimited
Binary Ripple
4095
TSSOP
2V
74HC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate