Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC574DB,118
Order Code3441865
Technical Datasheet
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay47ns
Frequency133MHz
Output Current-
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for 74HC574DB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
47ns
Output Current
-
Logic Case Style
SSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
133MHz
IC Case / Package
SSOP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability