Print Page
Image is for illustrative purposes only. Please refer to product description.
10,780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.167 |
10+ | €0.164 |
100+ | €0.160 |
500+ | €0.157 |
1000+ | €0.154 |
2500+ | €0.150 |
5000+ | €0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT2G66DC,125
Order Code3441360
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 5.5V
On State Resistance Max142ohm
IC Case / PackageVSSOP
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ21ohm
On Resistance Max142ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
74HCT2G66DC,125 is a dual single pole, single-throw analogue switch in a 8 pin VSSOP package. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2.0V to 10.0V for 74HC2G66
- Very low ON resistance of 41ohm (typ.) at VCC = 4.5V
- CMOS low power dissipation
- High noise immunity
- Latch-up performance exceeds 100mA per JESD 78 class II Level B
- Complies with JEDEC standards: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2KV
- Temperature range from -40 °C to +125 °C
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
VSSOP
No. of Channels
2Channels
On Resistance Max
142ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
On State Resistance Max
142ohm
No. of Pins
8Pins
On Resistance Typ
21ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability