Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
10+ | €0.172 |
100+ | €0.132 |
500+ | €0.106 |
1000+ | €0.101 |
Product Information
Product Overview
74HCT74BZZ is a dual positive edge triggered D-type flip-flop with set and reset. It has individual data (nD), clock (nCP), set and reset inputs, and complementary nQ and nQ (active-low Q) outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 4.5V to 5.5V, CMOS low power dissipation
- High noise immunity, TTL input level, output drive capability is ±4mA
- Propagation delay is 15ns typical at (VCC = 5V; CL = 15pF)
- Maximum frequency is 59MHz typical at (VCC = 5V; CL = 15pF)
- Symmetrical output impedance, high noise immunity, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 class II level B
- ESD protection:HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
- Transition time is 7ns typical at (VCC = 4.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- Package style is DHXQFN14
Technical Specifications
74HCT74
45ns
25mA
DHXQFN-EP
Positive Edge
4.5V
74HCT
-40°C
-
No SVHC (21-Jan-2025)
D
24MHz
DHXQFN-EP
14Pins
TTL
5.5V
7474
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate