Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.335 |
10+ | €0.233 |
100+ | €0.179 |
500+ | €0.157 |
1000+ | €0.144 |
5000+ | €0.136 |
Product Information
Product Overview
The 74LV123PW is a dual Si-gate CMOS retriggerable Monostable Multivibrator with reset. It is pin and function compatible with the 74HC123 and 74HCT123. It uses three methods to control the output pulse width, first - The basic pulse time is programmed by the selection of an external resistor (REXT) and capacitor (CEXT). These are normally connected. Second - once triggered, the basic output pulse width may be extended by retriggering the gated active low-going edge input (nA) or the active high-going edge input (nB). By repeating this process, the output pulse period (nQ = high, nQ = low) can be made as long as desired. Third - alternatively, an output delay can be terminated at any time by a low-going edge on input nRD, which also inhibits the triggering. Schmitt-trigger action in the nA and nB inputs makes the circuit highly tolerant of slower input rise and fall times.
- DC triggered from active high or active low inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulses
- Schmitt-trigger action on all inputs except for the reset input
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74LV123
25mA
5.5V
TSSOP
-
74123
125°C
-
No SVHC (25-Jun-2025)
Retriggerable Monostable
1V
TSSOP
16Pins
74LV
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate