Print Page
Image is for illustrative purposes only. Please refer to product description.
2,551 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.474 |
10+ | €0.332 |
100+ | €0.211 |
500+ | €0.198 |
1000+ | €0.193 |
5000+ | €0.184 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G123DP,125
Order Code2445155
Technical Datasheet
Logic Family / Base Number74LVC1G123
Multivibrator TypeRetriggerable Monostable
Output Current50mA
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Propagation Delay-
Logic IC Family74LVC
Logic IC Base Number741G123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LVC1G123DP,125 is a single retriggerable Monostable Multivibrator with Schmitt trigger inputs and can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in a mixed 3.3 and 5V environment. Schmitt-trigger inputs makes the circuit highly tolerant to slower input rise and fall times.
- High noise immunity
- CMOS low power consumption
- DC triggered from active high or active low inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LVC1G123
Output Current
50mA
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
Propagation Delay
-
Logic IC Base Number
741G123
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1.65V
Logic Case Style
TSSOP
No. of Pins
8Pins
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74LVC1G123DP,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability