Print Page
54,443 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.208 |
50+ | €0.141 |
100+ | €0.104 |
500+ | €0.0773 |
1500+ | €0.0674 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS28,215
Order Code1081185
Product RangeBAS28
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4Pins
Diode MountingSurface Mount
Product RangeBAS28
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAS28,215 is a high-speed double diode. Two high-speed switching diodes fabricated in planar technology, and encapsulated in a small SOT143B Surface-Mounted Device (SMD) plastic package. The diodes are not connected. These are suitable for high-speed switching in e.g. surface-mounted circuits.
- Repetitive peak reverse voltage is 85V maximum
- Reverse voltage is 75V maximum
- Forward current is 215mA maximum
- Repetitive peak forward current is 500mA maximum
- Total power dissipation is 250mW maximum at Tamb=25°C
- Forward voltage is 715mV maximum at IF=1mA, Tamb=25°C
- Reverse current is 30nA maximum at VR=25V, Tamb=25°C
- Diode capacitance is 1.5pF max at f=1MHz; VR=0V, Tamb=25°C
- Reverse recovery time is 4ns maximum
- 150°C maximum operating temperature
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
BAS28
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-143B
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability