Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.880 |
| 10+ | €0.595 |
| 50+ | €0.502 |
| 200+ | €0.408 |
| 500+ | €0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV49-C6V2,115
Order Code1757820
Product RangeBZV49
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation1W
Diode Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV49
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZV49 series medium-power voltage regulator double Zener Diode designed in a SOT89 small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ±5% Tolerance series (approximately)
- 2.4 to 75V (E24 range) Nominal working voltage range
- 40W Non-repetitive peak reverse power dissipation (maximum)
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOT-89
Operating Temperature Max
150°C
Product Range
BZV49
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162
Product traceability